LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-2APB102X product image
Images for reference only

PANASONIC ERA-2APB102XRoHS

Manufacturer
MPN
ERA-2APB102X
LCSC Part #
C3999563
Packaging
0402
Customer #
Key Attributes
RES 1kΩ ±0.1% 63mW 0402
Datasheetpdf iconPANASONIC ERA-2APB102X
In-Stock: 131
131 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4727$ 0.47
10+$ 0.4633$ 4.63
30+$ 0.457$ 13.71
100+$ 0.4492$ 44.92
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)63mW
Resistance1kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±15ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High accuracy: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
  • AEC-Q200 compliant (except ERA1A)
  • RoHS compliant