LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW0603324KBEEA product image
Images for reference only

VISHAY TNPW0603324KBEEARoHS

Manufacturer
MPN
TNPW0603324KBEEA
LCSC Part #
C3999394
Packaging
0603
Customer #
Key Attributes
RES 324kΩ ±0.1% 100mW 0603
Datasheetpdf iconVISHAY TNPW0603324KBEEA
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0925$ 0.46
50+$ 0.0742$ 3.71
150+$ 0.065$ 9.75
500+$ 0.0582$ 29.10
2,500+$ 0.0527$ 131.75
5,000+$ 0.0499$ 249.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance324kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece