NCC EKZE630ELL391MK25S
| Manufacturer | |
| MPN | EKZE630ELL391MK25S |
| LCSC Part # | C399874 |
| Packaging | Through Hole,D12.5xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 390uF ±20% 63V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 390uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 1.9A@100kHz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 31mΩ@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 173
173 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5049$ 0.4545 | $ 0.45 |
| 10+ | $ 0.4081$ 0.3673 | $ 3.67 |
| 30+ | $ 0.3684$ 0.3316 | $ 9.95 |
| 100+ | $ 0.3033$ 0.2730 | $ 27.30 |
| 500+ | $ 0.2795$ 0.2516 | $ 125.80 |
| 1,000+ | $ 0.2652$ 0.2387 | $ 238.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 390uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 1.9A@100kHz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 31mΩ@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



