HONGFA HFD2/012-M-L2
| Manufacturer |
HONGFA
Asian Brands |
| Mfr. Part # | HFD2/012-M-L2 |
| LCSC Part # | C399484 |
| Package | DIP,20.2x10.2mm |
| Customer # | |
| Key Attributes | SUBMINIATURE DIP RELAY |
| Description | 12V 3A DIP,20.2x10.2mm Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | HONGFA | |
| Package | DIP,20.2x10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
718
718
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0971 | $ 2.10 |
10+ | $ 1.7471 | $ 17.47 |
25+ | $ 1.5555 | $ 38.89 |
100+ | $ 1.3383 | $ 133.83 |
500+ | $ 1.2402 | $ 620.10 |
1,000+ | $ 1.1979 | $ 1197.90 |
2,000+ | $ 1.1798 | $ 2359.60 |
4,000+ | $ 1.1678 | $ 4671.20 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$