Xunda SM1061CMB072RB
| Manufacturer |
Xunda
Asian Brands |
| Mfr. Part # | SM1061CMB072RB |
| LCSC Part # | C399141 |
| Package | Through Hole,D4xL7mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 16V TH |
| Description | 10uF 16V Aluminum Electrolytic Capacitors Through Hole,D4xL7mm 1000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Xunda | |
| Package | Through Hole,D4xL7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Not available now