LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW04021M78FKED product image
  • CRCW04021M78FKED thumbnail 1
  • CRCW04021M78FKED thumbnail 2
  • CRCW04021M78FKED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW04021M78FKEDRoHS

Manufacturer
MPN
CRCW04021M78FKED
LCSC Part #
C3990133
Packaging
0402
Customer #
Key Attributes
RES 1.78MΩ ±1% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW04021M78FKED
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0349$ 0.70
200+$ 0.0269$ 5.38
600+$ 0.0224$ 13.44
2,000+$ 0.0197$ 39.40
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)62.5mW
Resistance1.78MΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece