LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
9% OFF
ADI AD7323BRUZ product image
  • AD7323BRUZ thumbnail 1
  • AD7323BRUZ thumbnail 2
  • AD7323BRUZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD7323BRUZRoHS

Manufacturer
MPN
AD7323BRUZ
LCSC Part #
C39898
Packaging
TSSOP-16
Customer #
Key Attributes
500 kSPS, 4-Channel, Software-Selectable, True Bipolar Input, 12-Bit Plus Sign ADC
Datasheetpdf iconADI AD7323BRUZ
In-Stock: 23
23 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.0187$ 11.8471$ 11.85
10+$ 12.8397$ 11.6842$ 116.84
30+$ 12.5272$ 11.3998$ 341.99
100+$ 12.2554$ 11.1525$ 1115.25
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingTSSOP-16
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)1uA
Voltage - Supply2.7V~5.25V
Number of Channels4
Integral non - linearity1.1LSB
Voltage ReferenceBuilt-in;External
Clock/OscillatorExternal
Clock Frequency10MHz
FeaturesBipolar input;Multiplexers
Resolution(Bits)500kHz;13
S/N Ratio76dB
ADC architectureSAR
Programmable GainNot supported

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD7323 is a 4-channel, 12-bit plus sign successive approximation analog-to-digital converter (ADC) designed on the iCMOS (industrial CMOS) process. iCMOS is a process combining high voltage silicon with submicron CMOS and complementary bipolar technologies. It enables the development of a wide range of high performance analog ICs capable of 33 V operation in a footprint that no previous generation of high voltage parts could achieve. Unlike analog ICs using conventional CMOS processes, iCMOS components can accept bipolar input signals while providing increased performance, dramatically reduced power consumption, and reduced package size. The AD7323 can accept true bipolar analog input signals. The AD7323 has four software selectable input ranges, ±10 V, ±5 V, ±2.5 V, and 0 V to +10 V. Each analog input channel can be independently programmed to one of the four input ranges. The analog input channels on the AD7323 can be programmed to be single-ended, true differential, or pseudo differential. The ADC contains a 2.5 V internal reference. The AD7323 also allows for external reference operation. If a 3 V reference is applied to the REFIN/OUT pin, the AD7323 can accept a true bipolar ±12 V analog input. Minimum ±12 V VDD and VSS supplies are required for the ±12 V input range. The ADC has a high speed serial interface that can operate at throughput rates up to 500 kSPS.

Features

AI Translation
  • 12-bit plus sign SAR ADC
  • True bipolar input ranges
  • Software-selectable input ranges ±10 V, ±5 V, ±2.5 V, 0 V to +10 V
  • 500 kSPS throughput rate
  • Four analog input channels with channel sequencer
  • Single-ended, true differential, and pseudo differential analog input capability
  • High analog input impedance
  • Low power: 18 mW
  • Full power signal bandwidth: 22 MHz
  • Internal 2.5 V reference
  • High speed serial interface
  • Power-down modes
  • 16-lead TSSOP package
  • iCMOS process technology