ALPSALPINE SSAC120200
| Manufacturer | |
| MPN | SSAC120200 |
| LCSC Part # | C398944 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH SLIDE DP3T TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Mounting Type | - | |
| Current Rating | 1mA | |
| Circuit | Double pole triple throw | |
| Switch Height | 9.9mm | |
| Length | 10mm | |
| Voltage Rating | 5V | |
| Width | 5.2mm | |
| Actuator Color | - | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 485
485 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2376 | $ 1.19 |
| 50+ | $ 0.1903 | $ 9.52 |
| 150+ | $ 0.1503 | $ 22.55 |
| 500+ | $ 0.125 | $ 62.50 |
| 2,500+ | $ 0.1137 | $ 284.25 |
| 5,000+ | $ 0.107 | $ 535.00 |
Standard Packaging80/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



