TI TPS51216RUKR
| Manufacturer | |
| MPN | TPS51216RUKR |
| LCSC Part # | C398917 |
| Packaging | QFN-20(3x3) |
| Customer # | |
| Key Attributes | Complete DDR2, DDR3 and DDR3L Memory Power Solution Synchronous Buck Controller, 2-A LDO, Buffered Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Packaging | QFN-20(3x3) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Protection latch;Output discharge;Light load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Function | Step-down type | |
| Frequency - Switching | 300kHz;400kHz | |
| Number of Outputs | 2 | |
| Output Voltage | 700mV~1.8V | |
| Output Type | Adjustable | |
| Output Current | 2A | |
| Topology | Buck | |
| Quiescent Current | 590uA | |
| Switch tube (built-in/external) | External | |
| Voltage - Supply | 3V~28V | |
| Operating Temperature | -40℃~+85℃@(TA) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS51216 provides a complete power supply for DDR2, DDR3 and DDR3L memory systems in the lowest total cost and minimum space. It integrates a synchronous buck regulator controller (VDDQ) with a 2-A sink/source tracking LDO (VTT) and buffered low noise reference (VTTREF). The TPS51216 employs D-CAP™ mode coupled with 300 kHz/400 kHz frequencies for ease-of-use and fast transient response. The VTTREF tracks VDDQ/2 within excellent 0.8% accuracy. The VTT, which provides 2-A sink/source peak current capabilities, requires only 10-μF of ceramic capacitance. In addition, a dedicated LDO supply input is available. The TPS51216 provides rich useful functions as well as excellent power supply performance. It supports flexible power state control, placing VTT at high-Z in S3 and discharging VDDQ, VTT and VTTREF (softoff) in S4/S5 state. Programmable OCL with low-side MOSFET RDS(on) sensing, OVP/UVP/UVLO and thermal shutdown protections are also available. The TPS51216 is available in a 20-pin, 3 mm × 3 mm, QFN package and is specified for ambient temperature from -40°C to 85°C.
Features
- Synchronous Buck Controller (VDDQ)
- Conversion Voltage Range: 3 V to 28 V
- Output Voltage Range: 0.7 V to 1.8 V
- 0.8% VREF Accuracy
- D-CAP™ Mode for Fast Transient Response
- Selectable 300 kHz/400 kHz Switching Frequencies
- Optimized Efficiency at Light and Heavy Loads with Auto-skip Function
- Supports Soft-Off in S4/S5 States
- OCL/OVP/UVP/UVLO Protections
- Powergood Output
- 2-A LDO(VTT), Buffered Reference(VTTREF)
- 2-A (Peak) Sink and Source Current
- Requires Only 10-μF of Ceramic Output Capacitance
- Buffered, Low Noise, 10-mA VTTREF Output
- 0.8% VTTREF, 20-mV VTT Accuracy
- Support High-Z in S3 and Soft-Off in S4/S5
Applications
- DDR2/DDR3/DDR3L Memory Power Supplies
- SSTL_18, SSTL_15, SSTL_135 and HSTL Termination
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5858 | $ 0.59 |
| 10+ | $ 0.4657 | $ 4.66 |
| 30+ | $ 0.4154 | $ 12.46 |
| 100+ | $ 0.3505 | $ 35.05 |
| 500+ | $ 0.2905 | $ 145.25 |
| 1,000+ | $ 0.2743 | $ 274.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Packaging | QFN-20(3x3) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Protection latch;Output discharge;Light load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Function | Step-down type | |
| Frequency - Switching | 300kHz;400kHz | |
| Number of Outputs | 2 | |
| Output Voltage | 700mV~1.8V | |
| Output Type | Adjustable | |
| Output Current | 2A | |
| Topology | Buck | |
| Quiescent Current | 590uA | |
| Switch tube (built-in/external) | External | |
| Voltage - Supply | 3V~28V | |
| Operating Temperature | -40℃~+85℃@(TA) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS51216 provides a complete power supply for DDR2, DDR3 and DDR3L memory systems in the lowest total cost and minimum space. It integrates a synchronous buck regulator controller (VDDQ) with a 2-A sink/source tracking LDO (VTT) and buffered low noise reference (VTTREF). The TPS51216 employs D-CAP™ mode coupled with 300 kHz/400 kHz frequencies for ease-of-use and fast transient response. The VTTREF tracks VDDQ/2 within excellent 0.8% accuracy. The VTT, which provides 2-A sink/source peak current capabilities, requires only 10-μF of ceramic capacitance. In addition, a dedicated LDO supply input is available. The TPS51216 provides rich useful functions as well as excellent power supply performance. It supports flexible power state control, placing VTT at high-Z in S3 and discharging VDDQ, VTT and VTTREF (softoff) in S4/S5 state. Programmable OCL with low-side MOSFET RDS(on) sensing, OVP/UVP/UVLO and thermal shutdown protections are also available. The TPS51216 is available in a 20-pin, 3 mm × 3 mm, QFN package and is specified for ambient temperature from -40°C to 85°C.
Features
- Synchronous Buck Controller (VDDQ)
- Conversion Voltage Range: 3 V to 28 V
- Output Voltage Range: 0.7 V to 1.8 V
- 0.8% VREF Accuracy
- D-CAP™ Mode for Fast Transient Response
- Selectable 300 kHz/400 kHz Switching Frequencies
- Optimized Efficiency at Light and Heavy Loads with Auto-skip Function
- Supports Soft-Off in S4/S5 States
- OCL/OVP/UVP/UVLO Protections
- Powergood Output
- 2-A LDO(VTT), Buffered Reference(VTTREF)
- 2-A (Peak) Sink and Source Current
- Requires Only 10-μF of Ceramic Output Capacitance
- Buffered, Low Noise, 10-mA VTTREF Output
- 0.8% VTTREF, 20-mV VTT Accuracy
- Support High-Z in S3 and Soft-Off in S4/S5
Applications
- DDR2/DDR3/DDR3L Memory Power Supplies
- SSTL_18, SSTL_15, SSTL_135 and HSTL Termination
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



