TI LM3402MM/NOPB
| Manufacturer | |
| MPN | LM3402MM/NOPB |
| LCSC Part # | C398916 |
| Packaging | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | 0.5-A Constant Current Buck Regulator for Driving High Power LEDs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | 500mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 9V~42V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM3402/HV are monolithic switching regulators designed to deliver constant currents to high power LEDs. Ideal for automotive, industrial, and general lighting applications, they contain a high - side Nchannel MOSFET switch with a current limit of 735 mA (typical) for step - down (Buck) regulators. Hysteretic control with controlled ON - time coupled with an external resistor allow the converter output voltage to adjust as needed to deliver a constant current to series and series - parallel connected arrays of LEDs of varying number and type, LED dimming by pulse width modulation (PWM), broken/open LED protection, low - power shutdown and thermal shutdown complete the feature set.
Features
- Integrated 0.5-A N-channel MOSFET
- V_IN range: 6 V to 42 V (LM3402)
- V_IN range: 6 V to 75 V (LM3402HV)
- 500 mA output current over temperature range
- Cycle-by-cycle current limiting
- No control loop compensation required
- Independent PWM dimming and low-power shutdown
- All-ceramic output capacitor and capacitor-free output support
- Thermal shutdown protection
- VSSOP, SO PowerPAD packages
Applications
- LED Drivers
- Constant Current Source
- Automotive Lighting
- General Illumination
- Industrial Lighting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1713 | $ 2.17 |
| 10+ | $ 1.868 | $ 18.68 |
| 30+ | $ 1.6783 | $ 50.35 |
| 100+ | $ 1.4837 | $ 148.37 |
| 500+ | $ 1.3962 | $ 698.10 |
| 1,000+ | $ 1.3589 | $ 1358.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | 500mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 9V~42V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM3402/HV are monolithic switching regulators designed to deliver constant currents to high power LEDs. Ideal for automotive, industrial, and general lighting applications, they contain a high - side Nchannel MOSFET switch with a current limit of 735 mA (typical) for step - down (Buck) regulators. Hysteretic control with controlled ON - time coupled with an external resistor allow the converter output voltage to adjust as needed to deliver a constant current to series and series - parallel connected arrays of LEDs of varying number and type, LED dimming by pulse width modulation (PWM), broken/open LED protection, low - power shutdown and thermal shutdown complete the feature set.
Features
- Integrated 0.5-A N-channel MOSFET
- V_IN range: 6 V to 42 V (LM3402)
- V_IN range: 6 V to 75 V (LM3402HV)
- 500 mA output current over temperature range
- Cycle-by-cycle current limiting
- No control loop compensation required
- Independent PWM dimming and low-power shutdown
- All-ceramic output capacitor and capacitor-free output support
- Thermal shutdown protection
- VSSOP, SO PowerPAD packages
Applications
- LED Drivers
- Constant Current Source
- Automotive Lighting
- General Illumination
- Industrial Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



