LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD5754AREZ product image
  • AD5754AREZ thumbnail 1
  • AD5754AREZ thumbnail 2
  • AD5754AREZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD5754AREZRoHS

Manufacturer
MPN
AD5754AREZ
LCSC Part #
C398825
Packaging
HTSSOP-24-EP
Customer #
Key Attributes
Complete, Quad, Serial Input, Unipolar/Bipolar Voltage Output DACs
Datasheetpdf iconADI AD5754AREZ
In-Stock: 36
36 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 33.4018$ 33.40
30+$ 31.918$ 957.54
Standard Packaging62/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingHTSSOP-24-EP
Settling Time10us
Operating Temperature-40℃~+85℃
Voltage - Supply4.5V~16.5V
Quiescent Current (Iq)40uA
FunctionBipolar output;Integrated buffer;Power-on reset;Power-down mode
Integral non - linearity16LSB
Resolution (Bits)16;-
Number of Channels4
Interface TypeSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging62
Sales UnitPiece

Introduction

AI Translation

The AD5724/AD5734/AD5754 are quad, 12-/14-/16-bit, serial input, voltage output DACs. The devices operate from single-supply voltages from +4.5 V up to +16.5 V or dual-supply voltages from ±4.5 V up to ±16.5 V. Nominal full-scale output range is software-selectable from +5 V, +10 V, +10.8 V, ±5 V, ±10 V, or ±10.8 V. Integrated output amplifiers, reference buffers, and proprietary power-up/power-down control circuitry are also provided. The devices offer guaranteed monotonicity, integral nonlinearity (INL) of ±16 LSB maximum, low noise, and 10 μs maximum settling time. The AD5724/AD5734/AD5754 use a serial interface that operates at clock rates up to 30 MHz and are compatible with DSP and microcontroller interface standards. Double buffering allows the simultaneous updating of all DACs. The input coding is user-selectable twos complement or offset binary for a bipolar output (depending on the state of Pin BIN/2sComp), and straight binary for a unipolar output. The asynchronous clear function clears all DAC registers to a user-selectable zero-scale or midscale output. The devices are available in a 24-lead TSSOP and offer guaranteed specifications over the -40°C to +85°C industrial temperature range.

Features

AI Translation
  • Complete, quad, 12-/14-/16-bit digital-to-analog converter (DAC)
  • Operates from single/dual supplies
  • Software programmable output range +5 V, +10 V, +10.8 V, ±5 V, ±10 V, ±10.8 V
  • INL error: ±6 LSB maximum, DNL error: ±η LSB maximum
  • Total unadjusted error (TUE): 0.7% FSR maximum
  • Settling time: 10 μs typical
  • Integrated reference buffers
  • Output control during power-up/brownout
  • Simultaneous updating via LDAC
  • Asynchronous CLR to zero scale or midscale
  • DSP-/microcontroller-compatible serial interface
  • 24-lead TSSOP
  • Operating temperature range: -40°C to +85°C
  • iCMOS process technology

Applications

AI Translation
  • Industrial automation
  • Closed-loop servo control
  • Process control
  • Automotive test and measurement
  • Programmable logic controllers