LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
MAXIM MAX3057ASA+T product image
  • MAX3057ASA+T thumbnail 1
  • MAX3057ASA+T thumbnail 2
  • MAX3057ASA+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX3057ASA+TRoHS

Manufacturer
MPN
MAX3057ASA+T
LCSC Part #
C39879
Packaging
SOIC-8
Customer #
Key Attributes
±80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers
Datasheetpdf iconMAXIM MAX3057ASA+T
In-Stock: 2,614
2,614 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4319$ 3.0201$ 3.02
10+$ 2.9857$ 2.6275$ 26.28
30+$ 2.705$ 2.3804$ 71.41
100+$ 2.1484$ 1.8906$ 189.06
500+$ 2.0186$ 1.7764$ 888.20
1,000+$ 1.9618$ 1.7264$ 1726.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingSOIC-8
Voltage - Supply5V
TypeCAN Transceiver
number of channels1
Data Rate2Mbps
Operating Temperature-40℃~+125℃
FeaturesLow-power mode;Thermal shutdown protection;Bus fault protection
Supply Current72mA
Quiescent Supply Current260uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX3050/MAX3057 interface between the protocol controller and the physical wires of the bus lines in a CAN. They are primarily intended for automotive applications requiring data rates up to 2Mbps and feature ±80V fault protection against shorts in high-voltage systems. This fault protection allows the devices to withstand up to ±80V with respect to ground with no damage to the device. The built-in fault tolerance allows the device to survive in industrial and automotive environments with no external protection devices.

Features

AI Translation
  • ±80V Fault Protection for 42V Systems
  • Four Operating Modes: High-Speed Operation Up to 2Mbps, Slope-Control Mode to Reduce EMI (40kbps to 500kbps), Standby Mode, Low-Current Shutdown Mode
  • AutoShutdown when Device Is Inactive (MAX3050)
  • Automatic Wake-Up from Shutdown (MAX3050)
  • Thermal Shutdown
  • Current Limiting
  • Fully Compatible with the ISO 11898 Standard

Applications

AI Translation
  • Automotive Systems
  • HVAC Controls
  • Telecom 72V systems