LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOCOS GF063P1-B103K product image
  • GF063P1-B103K thumbnail 1
  • GF063P1-B103K thumbnail 2
  • GF063P1-B103K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOCOS GF063P1-B103KRoHS

Manufacturer
MPN
GF063P1-B103K
LCSC Part #
C39864006
Packaging
Through Hole-3P,6.8x6.8mm
Customer #
Key Attributes
POT 10kΩ 500mW Through Hole-3P,6.8x6.8mm
Datasheetpdf iconTOCOS GF063P1-B103K
In-Stock: 1,095
1,095 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3195$ 1.60
50+$ 0.2539$ 12.70
150+$ 0.2257$ 33.86
500+$ 0.1906$ 95.30
2,500+$ 0.175$ 437.50
5,000+$ 0.1656$ 828.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerTOCOS
PackagingThrough Hole-3P,6.8x6.8mm
Tolerance±20%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Resistance10kΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece