LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST VLP-04VN-1 product image
  • VLP-04VN-1 thumbnail 1
  • VLP-04VN-1 thumbnail 2
  • VLP-04VN-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST VLP-04VN-1RoHS

Manufacturer
MPN
VLP-04VN-1
LCSC Part #
C398511
Packaging
P=6.2mm
Customer #
Key Attributes
CONN HOUSING 4POS 6.2mm SINGLE ROW VL
Datasheetpdf iconJST VLP-04VN-1
Custom CablesMOQ 1pc
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2867$ 0.29
10+$ 0.2802$ 2.80
30+$ 0.2769$ 8.31
100+$ 0.2736$ 27.36
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=6.2mm
Flame Retardant RatingUL94V-0
Pitch6.2mm
With WingsWithout Fins
Pins Structure1x4P
Reference SeriesVL
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+90℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.