LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST XMR-06V product image
  • XMR-06V thumbnail 1
  • XMR-06V thumbnail 2
  • XMR-06V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST XMR-06VRoHS

Manufacturer
MPN
XMR-06V
LCSC Part #
C398488
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 6POS 2.5mm SINGLE ROW
Datasheetpdf iconJST XMR-06V
Custom CablesMOQ 1pc
In-Stock: 1,935
1,935 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1704$ 0.85
50+$ 0.1363$ 6.82
150+$ 0.1216$ 18.24
500+$ 0.0987$ 49.35
2,500+$ 0.0905$ 226.25
5,000+$ 0.0857$ 428.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWith Fins
Reference Series-
Pins Structure1x6P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.