LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
42% OFF
JST PHDR-14VS product image
  • PHDR-14VS thumbnail 1
  • PHDR-14VS thumbnail 2
  • PHDR-14VS thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JST PHDR-14VSRoHS

Manufacturer
MPN
PHDR-14VS
LCSC Part #
C398478
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 14POS 2mm DUAL ROW PHD
Datasheetpdf iconJST PHDR-14VS
Custom CablesMOQ 1pc
In-Stock: 35,125
35,125 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1638$ 0.0950$ 0.48
50+$ 0.1374$ 0.0797$ 3.99
150+$ 0.1242$ 0.0721$ 10.82
1,000+$ 0.1125$ 0.0653$ 65.30
2,000+$ 0.1046$ 0.0607$ 121.40
5,000+$ 0.1007$ 0.0585$ 292.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Reference SeriesPHD
Pins Structure2x7P
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row7
Row Spacing2mm
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.