LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST SMP-04V-BC product image
  • SMP-04V-BC thumbnail 1
  • SMP-04V-BC thumbnail 2
  • SMP-04V-BC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST SMP-04V-BCRoHS

Manufacturer
MPN
SMP-04V-BC
LCSC Part #
C398477
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 2.5mm SINGLE ROW SM
Datasheetpdf iconJST SMP-04V-BC
Custom CablesMOQ 1pc
In-Stock: 12,090
12,090 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1037$ 0.52
50+$ 0.0847$ 4.24
150+$ 0.0753$ 11.30
1,000+$ 0.0606$ 60.60
2,000+$ 0.0549$ 109.80
5,000+$ 0.0521$ 260.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWith Fins
Pins Structure1x4P
Reference SeriesSM
Number of Rows1
ColorBlack
Plastic MaterialPA6
Number of PINs Per Row4
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.