Magn Tek MT9223CT-20UR5
| Manufacturer | Magn TekAsian Brands |
| MPN | MT9223CT-20UR5 |
| LCSC Part # | C39846990 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Fully Integrated, Hall Effect-Based Linear Current Sensor IC with 150kHz Bandwidth and 2.4 kVRMS Isolation |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Magn Tek | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Current Range | 0A~20A | |
| Operating Temperature | -40℃~+125℃ | |
| Current Terminal Resistance | 1.2mΩ | |
| Band Width | 150kHz | |
| Features | Overcurrent Protection;Power-on reset | |
| Response Time (tr) | 4us | |
| Sensitivity | 200mV/A | |
| Bidirectional Current Detection | Not supported |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MagnTek MT9223 product series is a fully integrated Hall Effect-based isolated linear current sensor device family designed for AC or DC current sensing in industrial, commercial, and communications systems. Each of the MT9223 consists of a precise, lowoffset, linear Hall circuit with a low-resistance current conductor path located near the surface of the die. Applied current flowing through this low-resistance current conductor path generates a magnetic field that the Hall IC converts into a proportional voltage. The current is sensed differentially in order to reject common-mode fields, improving accuracy in magnetically noisy environments. Device accuracy is optimized through the close proximity of the magnetic field to the Hall transducer. A precise, proportional voltage is provided by the lowoffset, chopper-stabilized BCD Hall IC, which has been accurately calibrated when it is manufactured. The output of the device has a positive slope (greater than 0) when an increasing current flows through the primary current conduction path (from pins 1 and 2, to pins 3 and 4). The internal resistance of this conductive path is 1.2 mΩ typical, providing low-power loss. The terminals of the conductive path are electrically isolated from the signal leads (pins 5 through 8). This allows the MT9223 current sensor IC to be used in high-side current sense applications without use other costly isolation techniques. The MT9223 family provides SOP-8 package to customers, The package is RoHS compliant.
Applications
- Low-power inverter current sensing
- Motor phase and rail current sensing
- PV String Inverters
- Chargers and Converters
- Switching Power Supplies
- Overcurrent Protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.587 | $ 1.59 |
| 10+ | $ 1.2895 | $ 12.90 |
| 30+ | $ 1.1269 | $ 33.81 |
| 100+ | $ 0.9431 | $ 94.31 |
| 500+ | $ 0.8618 | $ 430.90 |
| 1,000+ | $ 0.8244 | $ 824.40 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Magn Tek | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Current Range | 0A~20A | |
| Operating Temperature | -40℃~+125℃ | |
| Current Terminal Resistance | 1.2mΩ | |
| Band Width | 150kHz | |
| Features | Overcurrent Protection;Power-on reset | |
| Response Time (tr) | 4us | |
| Sensitivity | 200mV/A | |
| Bidirectional Current Detection | Not supported |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MagnTek MT9223 product series is a fully integrated Hall Effect-based isolated linear current sensor device family designed for AC or DC current sensing in industrial, commercial, and communications systems. Each of the MT9223 consists of a precise, lowoffset, linear Hall circuit with a low-resistance current conductor path located near the surface of the die. Applied current flowing through this low-resistance current conductor path generates a magnetic field that the Hall IC converts into a proportional voltage. The current is sensed differentially in order to reject common-mode fields, improving accuracy in magnetically noisy environments. Device accuracy is optimized through the close proximity of the magnetic field to the Hall transducer. A precise, proportional voltage is provided by the lowoffset, chopper-stabilized BCD Hall IC, which has been accurately calibrated when it is manufactured. The output of the device has a positive slope (greater than 0) when an increasing current flows through the primary current conduction path (from pins 1 and 2, to pins 3 and 4). The internal resistance of this conductive path is 1.2 mΩ typical, providing low-power loss. The terminals of the conductive path are electrically isolated from the signal leads (pins 5 through 8). This allows the MT9223 current sensor IC to be used in high-side current sense applications without use other costly isolation techniques. The MT9223 family provides SOP-8 package to customers, The package is RoHS compliant.
Applications
- Low-power inverter current sensing
- Motor phase and rail current sensing
- PV String Inverters
- Chargers and Converters
- Switching Power Supplies
- Overcurrent Protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |



