JSMSEMI RT9013-30GB-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | RT9013-30GB-JSM |
| LCSC Part # | C39846928 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 400mA Ultra-low Noise and Ultra-fast Response LDO Linear Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 400mA | |
| Operating Voltage | 7V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Short Circuit Protection;Enable control |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RT9013 series are CMOS low-dropout voltage regulators featuring high ripple rejection ratio, low power consumption, and overcurrent/short-circuit protection. These devices offer very low quiescent current (40µA typ.) and can deliver 400mA output current with minimal input-to-output voltage differential while maintaining excellent regulation. Due to the low dropout voltage and low quiescent current, these devices are ideally suited for battery-powered applications requiring extended battery life, such as computers, consumer electronics, and industrial equipment.
Features
- Output range: 2.0V - 6.0V
- 400mA output current
- High PSRR: 70dB at 1kHz
- Ultra-low quiescent current: 40uA (typical)
- Less than 1uA in shutdown mode
- Junction temperature operating range: -40°C to +85°C
Applications
- CDMA/GSM mobile phones
- PDAs/MP3
- WLAN and Bluetooth devices
- Cordless phones
- Battery-powered systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0655$ 0.0328 | $ 0.33 |
| 100+ | $ 0.0518$ 0.0259 | $ 2.59 |
| 300+ | $ 0.045$ 0.0225 | $ 6.75 |
| 3,000+ | $ 0.0398$ 0.0199 | $ 59.70 |
| 6,000+ | $ 0.0357$ 0.0179 | $ 107.40 |
| 9,000+ | $ 0.0336$ 0.0168 | $ 151.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 400mA | |
| Operating Voltage | 7V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Short Circuit Protection;Enable control |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RT9013 series are CMOS low-dropout voltage regulators featuring high ripple rejection ratio, low power consumption, and overcurrent/short-circuit protection. These devices offer very low quiescent current (40µA typ.) and can deliver 400mA output current with minimal input-to-output voltage differential while maintaining excellent regulation. Due to the low dropout voltage and low quiescent current, these devices are ideally suited for battery-powered applications requiring extended battery life, such as computers, consumer electronics, and industrial equipment.
Features
- Output range: 2.0V - 6.0V
- 400mA output current
- High PSRR: 70dB at 1kHz
- Ultra-low quiescent current: 40uA (typical)
- Less than 1uA in shutdown mode
- Junction temperature operating range: -40°C to +85°C
Applications
- CDMA/GSM mobile phones
- PDAs/MP3
- WLAN and Bluetooth devices
- Cordless phones
- Battery-powered systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



