LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JSMSEMI RT9013-15GB-JSM product image
  • RT9013-15GB-JSM thumbnail 1
  • RT9013-15GB-JSM thumbnail 2
  • RT9013-15GB-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI RT9013-15GB-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
RT9013-15GB-JSM
LCSC Part #
C39846924
Packaging
SOT-23-5
Customer #
Key Attributes
400mA Ultra-low Noise and Ultra-fast Response LDO Linear Regulator
Datasheetpdf iconJSMSEMI RT9013-15GB-JSM
In-Stock: 2,610
2,610 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0655$ 0.0623$ 0.62
100+$ 0.0518$ 0.0493$ 4.93
300+$ 0.045$ 0.0428$ 12.84
3,000+$ 0.0398$ 0.0379$ 113.70
6,000+$ 0.0357$ 0.0340$ 204.00
9,000+$ 0.0336$ 0.0320$ 288.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerJSMSEMI
PackagingSOT-23-5
Output Voltage2V~6V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)40uA
Output ConfigurationPositive
Operating Voltage6V
Output Current400mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Short Circuit Protection

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The RT9013 series are CMOS low-dropout voltage regulators featuring high ripple rejection ratio, low power consumption, and overcurrent/short-circuit protection. These devices offer very low quiescent current (40µA typ.) and can deliver 400mA output current with minimal input-to-output voltage differential while maintaining excellent regulation. Due to the low dropout voltage and low quiescent current, these devices are ideally suited for battery-powered applications requiring extended battery life, such as computers, consumer electronics, and industrial equipment.

Features

AI Translation
  • Output range: 2.0V - 6.0V
  • 400mA output current
  • High PSRR: 70dB at 1kHz
  • Ultra-low quiescent current: 40uA (typical)
  • Less than 1uA in shutdown mode
  • Junction temperature operating range: -40°C to +85°C

Applications

AI Translation
  • CDMA/GSM mobile phones
  • PDAs/MP3
  • WLAN and Bluetooth devices
  • Cordless phones
  • Battery-powered systems