TDPOWER TURB2415LD-20WR3
| Manufacturer |
TDPOWER
Asian Brands |
| Mfr. Part # | TURB2415LD-20WR3 |
| LCSC Part # | C39846715 |
| Package | Through Hole,50.8x25.4mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 15V 20W |
| Description | Isolated Module DC DC Converter 1 Output 15V 1.34A 9V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Package | Through Hole,50.8x25.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.3119 | $ 9.31 |
10+ | $ 7.9941 | $ 79.94 |
40+ | $ 6.8478 | $ 273.91 |
80+ | $ 6.173 | $ 493.84 |
Standard Packaging 40/Full
Box | ||
Better price for more quantity?
$