XR XRTC100765D2R6MGCA
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRTC100765D2R6MGCA |
| LCSC Part # | C39846663 |
| Package | SMD,1x0.7mm |
| Customer # | |
| Key Attributes | FIXED IND 2.6uH 0.55A 750mΩ SMD,1x0.7mm |
| Description | 2.6uH Molded Inductor 1A SMD,1x0.7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | SMD,1x0.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
73 
73
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2414 | $ 0.24 |
10+ | $ 0.2354 | $ 2.35 |
30+ | $ 0.2324 | $ 6.97 |
100+ | $ 0.2279 | $ 22.79 |
500+ | $ 0.2113 | $ 105.65 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$