LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
38% OFF
JST PHNR-02-H product image
  • PHNR-02-H thumbnail 1
  • PHNR-02-H thumbnail 2
  • PHNR-02-H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST PHNR-02-HRoHS

Manufacturer
MPN
PHNR-02-H
LCSC Part #
C398442
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 2POS 2mm SINGLE ROW
Datasheetpdf iconJST PHNR-02-H
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0596$ 0.0370$ 0.37
100+$ 0.0476$ 0.0296$ 2.96
300+$ 0.0416$ 0.0258$ 7.74
1,000+$ 0.0372$ 0.0231$ 23.10
5,000+$ 0.0336$ 0.0209$ 104.50
10,000+$ 0.0318$ 0.0198$ 198.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
ColorGray
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.