LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST PHNR-03C-H product image
  • PHNR-03C-H thumbnail 1
  • PHNR-03C-H thumbnail 2
  • PHNR-03C-H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST PHNR-03C-HRoHS

Manufacturer
MPN
PHNR-03C-H
LCSC Part #
C398439
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 3POS 2mm SINGLE ROW
Datasheetpdf iconJST PHNR-03C-H
Custom CablesMOQ 1pc
In-Stock: 740
740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0951$ 0.48
50+$ 0.0761$ 3.81
150+$ 0.0666$ 9.99
1,000+$ 0.0595$ 59.50
2,000+$ 0.0538$ 107.60
5,000+$ 0.0509$ 254.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x3P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.