LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST PHDR-10VS product image
  • PHDR-10VS thumbnail 1
  • PHDR-10VS thumbnail 2
  • PHDR-10VS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST PHDR-10VSRoHS

Manufacturer
MPN
PHDR-10VS
LCSC Part #
C398429
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 10POS 2mm DUAL ROW PHD
Datasheetpdf iconJST PHDR-10VS
Custom CablesMOQ 1pc
In-Stock: 2,550
2,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1449$ 0.72
50+$ 0.1131$ 5.66
150+$ 0.0972$ 14.58
1,000+$ 0.0852$ 85.20
2,000+$ 0.0757$ 151.40
5,000+$ 0.0709$ 354.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure2x5P
Reference SeriesPHD
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row5
Row Spacing2mm
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.