Cmos CMSC075N04
| Manufacturer | CmosAsian Brands |
| MPN | CMSC075N04 |
| LCSC Part # | C39840888 |
| Packaging | DFN-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 50A DFN-8(3.3x3.3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(3.3x3.3) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 750pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 35W | |
| RDS(on) | 7.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 750pF | |
| Gate Charge(Qg) | 6nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CMSC075N04 uses advanced SGT technology to provide excellent RDS(ON).This device is ideal for load switch and battery protection applications. 40V, 6.5mΩ typ., 50A N-Channel MOSFET
Features
AI Translation
- Low ON-resistance
- Low Gate Charge
- Surface Mount Package
- RoHS Compliant
Applications
AI Translation
- POL applications
- BLDC Motor driver
In-Stock: 105
105 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0762$ 0.0724 | $ 0.36 |
| 50+ | $ 0.0744$ 0.0707 | $ 3.54 |
| 150+ | $ 0.0732$ 0.0696 | $ 10.44 |
| 500+ | $ 0.072$ 0.0684 | $ 34.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(3.3x3.3) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 750pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 35W | |
| RDS(on) | 7.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 750pF | |
| Gate Charge(Qg) | 6nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CMSC075N04 uses advanced SGT technology to provide excellent RDS(ON).This device is ideal for load switch and battery protection applications. 40V, 6.5mΩ typ., 50A N-Channel MOSFET
Features
AI Translation
- Low ON-resistance
- Low Gate Charge
- Surface Mount Package
- RoHS Compliant
Applications
AI Translation
- POL applications
- BLDC Motor driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



