TI TLV9061IDBVR
| Manufacturer | |
| MPN | TLV9061IDBVR |
| LCSC Part # | C398358 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 10-MHz, RRIO, CMOS Operational Amplifiers for Cost-Sensitive Systems |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1.6mV | |
| Slew Rate | 6.5V/us | |
| Input Offset Current(Ios) | 0.05pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 103dB | |
| Ib - Input Bias Current | 0.5pA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 530nV/℃ | |
| Quiescent Current | 538uA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Output Current | 50mA | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV9061 (single), TLV9062 (dual), and TLV9064 (quad) are single-, dual-, and quad- low-voltage (1.8 V to 5.5 V) operational amplifiers (op amps) with railto-rail input- and output-swing capabilities. These devices are highly cost-effective solutions for applications where low-voltage operation, a small footprint, and high capacitive load drive are required. Although the capacitive load drive of the TLV906x is 100 pF, the resistive open-loop output impedance makes stabilizing with higher capacitive loads simpler. These op amps are designed specifically for low-voltage operation (1.8 V to 5.5 V) with performance specifications similar to the OPAx316 and TLVx316 devices.
Features
- Rail-to-rail input and output
- Low input offset voltage: ±0.3 mV
- Unity-gain bandwidth: 10 MHz
- Low broadband noise: 10 nV/√Hz
- Low input bias current: 0.5 pA
- Low quiescent current: 538 μA
- Unity-gain stable
- Internal RFI and EMI filter
- Operational at supply voltages as low as 1.8 V
- Easier to stabilize with higher capacitive load due to resistive open-loop output impedance
- Shutdown version: TLV906xS
- Extended temperature range: -40°C to 125°C
Applications
- E-bikes
- Smoke detectors
- HVAC: heating, ventilating, and air conditioning
- Motor control: AC induction
- Refrigerators
- Wearable devices
- Laptop computers
- Washing machines
- Sensor signal conditioning
- Power modules
- Barcode scanners
- Active filters
- Low-side current sensing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0939$ 0.0893 | $ 0.45 |
| 50+ | $ 0.0761$ 0.0723 | $ 3.62 |
| 150+ | $ 0.0669$ 0.0636 | $ 9.54 |
| 500+ | $ 0.0593$ 0.0564 | $ 28.20 |
| 3,000+ | $ 0.0512$ 0.0487 | $ 146.10 |
| 6,000+ | $ 0.0494$ 0.0470 | $ 282.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1.6mV | |
| Slew Rate | 6.5V/us | |
| Input Offset Current(Ios) | 0.05pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 103dB | |
| Ib - Input Bias Current | 0.5pA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 530nV/℃ | |
| Quiescent Current | 538uA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Output Current | 50mA | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV9061 (single), TLV9062 (dual), and TLV9064 (quad) are single-, dual-, and quad- low-voltage (1.8 V to 5.5 V) operational amplifiers (op amps) with railto-rail input- and output-swing capabilities. These devices are highly cost-effective solutions for applications where low-voltage operation, a small footprint, and high capacitive load drive are required. Although the capacitive load drive of the TLV906x is 100 pF, the resistive open-loop output impedance makes stabilizing with higher capacitive loads simpler. These op amps are designed specifically for low-voltage operation (1.8 V to 5.5 V) with performance specifications similar to the OPAx316 and TLVx316 devices.
Features
- Rail-to-rail input and output
- Low input offset voltage: ±0.3 mV
- Unity-gain bandwidth: 10 MHz
- Low broadband noise: 10 nV/√Hz
- Low input bias current: 0.5 pA
- Low quiescent current: 538 μA
- Unity-gain stable
- Internal RFI and EMI filter
- Operational at supply voltages as low as 1.8 V
- Easier to stabilize with higher capacitive load due to resistive open-loop output impedance
- Shutdown version: TLV906xS
- Extended temperature range: -40°C to 125°C
Applications
- E-bikes
- Smoke detectors
- HVAC: heating, ventilating, and air conditioning
- Motor control: AC induction
- Refrigerators
- Wearable devices
- Laptop computers
- Washing machines
- Sensor signal conditioning
- Power modules
- Barcode scanners
- Active filters
- Low-side current sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



