SAMZO 1214102300M5
| Manufacturer | SAMZOAsian Brands |
| MPN | 1214102300M5 |
| LCSC Part # | C39833007 |
| Packaging | DIP-4P,14x12mm |
| Customer # | |
| Key Attributes | Tin Plug-in type (with screw) 8.5mm 75A Brass 4 12mm -25℃~+85℃ M5 DIP-4P,14x12mm Screw Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | SAMZO | |
| Packaging | DIP-4P,14x12mm | |
| Ontology Coating | Tin | |
| Connectable Bits | - | |
| appearance and shape | Plug-in type (with screw) | |
| Terminal Type | Top | |
| Pin Spacing(Adjacent) | 8.5mm | |
| Current Rating | 75A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Height Above Board | 12mm | |
| Operating Temperature | -25℃~+85℃ | |
| Screw Hole Size | M5 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 65
65 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7568 | $ 0.76 |
| 10+ | $ 0.609 | $ 6.09 |
| 30+ | $ 0.536 | $ 16.08 |
| 100+ | $ 0.4629 | $ 46.29 |
| 500+ | $ 0.419 | $ 209.50 |
| 1,000+ | $ 0.3963 | $ 396.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | SAMZO | |
| Packaging | DIP-4P,14x12mm | |
| Ontology Coating | Tin | |
| Connectable Bits | - | |
| appearance and shape | Plug-in type (with screw) | |
| Terminal Type | Top | |
| Pin Spacing(Adjacent) | 8.5mm | |
| Current Rating | 75A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Height Above Board | 12mm | |
| Operating Temperature | -25℃~+85℃ | |
| Screw Hole Size | M5 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



