BERYL Electronic Tech CH016M681PT6.3*14L-1A42R5TG3R
| Manufacturer | BERYL Electronic TechAsian Brands |
| MPN | CH016M681PT6.3*14L-1A42R5TG3R |
| LCSC Part # | C39832976 |
| Packaging | Through Hole,D6.3xL14mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 680uF ±20% 16V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | BERYL Electronic Tech | |
| Packaging | Through Hole,D6.3xL14mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 680uF | |
| Height - Seated (Max) | 14mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 6.3mm | |
| Ripple Current | 1A@100kHz | |
| Equivalent Series Resistance(ESR) | 16mΩ | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 680
680 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2053$ 0.1951 | $ 0.98 |
| 50+ | $ 0.1609$ 0.1529 | $ 7.65 |
| 150+ | $ 0.1419$ 0.1349 | $ 20.24 |
| 1,500+ | $ 0.1182$ 0.1123 | $ 168.45 |
| 3,000+ | $ 0.1076$ 0.1023 | $ 306.90 |
| 4,500+ | $ 0.1013$ 0.0963 | $ 433.35 |
Standard Packaging1500/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

