NATIONSTAR NFD5408PT
| Manufacturer | NATIONSTARAsian Brands |
| MPN | NFD5408PT |
| LCSC Part # | C39832897 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | Through-hole infrared receiver tube |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | NATIONSTAR | |
| Packaging | Through Hole,D=5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product is a high-speed, high-sensitivity NPN silicon phototransistor molded in a standard Φ5 mm package. Due to its black epoxy, the device is sensitive to visible and near-infrared radiation. Primary applications include infrared applied systems, photoelectric switches, copiers, scanners, and washing machines.
Features
AI Translation
- Φ5mm Photodiode Receiver
- Φ5mm Phototransistor
- Die Material: Silicon
- Black Transparent Package
- Black Transparent Resin Package
- Low Power Dissipation, High Reliability, Long Life
- Low Power Dissipation, Good Reliability and Long Life
- RoHS Compliant
- Complied With RoHS Directive
Applications
AI Translation
- Infrared applied system
- Photoelectric switch
- copier
- scanner
- washing machine
In-Stock: 4,920
4,920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0672 | $ 0.67 |
| 100+ | $ 0.0531 | $ 5.31 |
| 300+ | $ 0.0461 | $ 13.83 |
| 1,000+ | $ 0.0408 | $ 40.80 |
| 5,000+ | $ 0.0366 | $ 183.00 |
| 10,000+ | $ 0.0345 | $ 345.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | NATIONSTAR | |
| Packaging | Through Hole,D=5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product is a high-speed, high-sensitivity NPN silicon phototransistor molded in a standard Φ5 mm package. Due to its black epoxy, the device is sensitive to visible and near-infrared radiation. Primary applications include infrared applied systems, photoelectric switches, copiers, scanners, and washing machines.
Features
AI Translation
- Φ5mm Photodiode Receiver
- Φ5mm Phototransistor
- Die Material: Silicon
- Black Transparent Package
- Black Transparent Resin Package
- Low Power Dissipation, High Reliability, Long Life
- Low Power Dissipation, Good Reliability and Long Life
- RoHS Compliant
- Complied With RoHS Directive
Applications
AI Translation
- Infrared applied system
- Photoelectric switch
- copier
- scanner
- washing machine
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



