CAX 4.5x4.5x5.0Waterproof Tact Switch DIP 260g
| Manufacturer |
CAX
Asian Brands |
| Mfr. Part # | 4.5x4.5x5.0Waterproof Tact Switch DIP 260g |
| LCSC Part # | C39832249 |
| Package | DIP-4P,4.5x4.5mm |
| Customer # | |
| Description | 12V Without Bracket 4.5mm Round Button No SPST 5.35mm 50mA DIP-4P,4.5x4.5mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Package | DIP-4P,4.5x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,910
1,910
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0728 | $ 0.73 |
100+ | $ 0.0588 | $ 5.88 |
300+ | $ 0.0518 | $ 15.54 |
1,000+ | $ 0.0407 | $ 40.70 |
5,000+ | $ 0.0365 | $ 182.50 |
10,000+ | $ 0.0344 | $ 344.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$