LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
CAX 4.5x4.5x4.5Waterproof Tact Switch DIP 260g product image
  • 4.5x4.5x4.5Waterproof Tact Switch DIP 260g thumbnail 1
  • 4.5x4.5x4.5Waterproof Tact Switch DIP 260g thumbnail 2
  • 4.5x4.5x4.5Waterproof Tact Switch DIP 260g thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

CAX 4.5x4.5x4.5Waterproof Tact Switch DIP 260gRoHS

Manufacturer
CAXAsian Brands
MPN
4.5x4.5x4.5Waterproof Tact Switch DIP 260g
LCSC Part #
C39832248
Packaging
DIP-4P,4.5x4.5mm
Customer #
Key Attributes
12V Without Bracket 4.5mm Round Button No SPST 4.5mm 50mA DIP-4P,4.5x4.5mm Tactile Switches RoHS
Datasheetpdf iconCAX 4.5x4.5x4.5Waterproof Tact Switch DIP 260g
In-Stock: 1,360
1,360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0737$ 0.0701$ 0.70
100+$ 0.0595$ 0.0566$ 5.66
300+$ 0.0524$ 0.0498$ 14.94
1,000+$ 0.0412$ 0.0392$ 39.20
5,000+$ 0.0369$ 0.0351$ 175.50
10,000+$ 0.0348$ 0.0331$ 331.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCAX
PackagingDIP-4P,4.5x4.5mm
Voltage Rating12V
with BracketWithout Bracket
Width4.5mm
Installation MethodThrough Hole
PressForce2.6N
Termination StylePC Pin
Actuator StyleRound Button
With LampNo
CircuitSPST
Length4.5mm
Contact Current50mA
Height4.5mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece