CAX 4.5x4.5x4.5Waterproof Tact Switch SMT 260g
| Manufacturer | CAXAsian Brands |
| MPN | 4.5x4.5x4.5Waterproof Tact Switch SMT 260g |
| LCSC Part # | C39832244 |
| Packaging | SMD-4P,4.5x4.5mm |
| Customer # | |
| Key Attributes | 12V Without Bracket 4.5mm Round Button SPST 4.5mm 50mA SMD-4P,4.5x4.5mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Packaging | SMD-4P,4.5x4.5mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 4.5mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.6N | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Length | 4.5mm | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA | |
| Height | 4.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 550
550 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0796$ 0.0757 | $ 0.76 |
| 100+ | $ 0.0647$ 0.0615 | $ 6.15 |
| 300+ | $ 0.0573$ 0.0545 | $ 16.35 |
| 1,000+ | $ 0.0431$ 0.0410 | $ 41.00 |
| 5,000+ | $ 0.0386$ 0.0367 | $ 183.50 |
| 10,000+ | $ 0.0364$ 0.0346 | $ 346.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Packaging | SMD-4P,4.5x4.5mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 4.5mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.6N | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Length | 4.5mm | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA | |
| Height | 4.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



