LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
CAX 4.5x4.5x3.8Waterproof Tact Switch SMT 260g product image
  • 4.5x4.5x3.8Waterproof Tact Switch SMT 260g thumbnail 1
  • 4.5x4.5x3.8Waterproof Tact Switch SMT 260g thumbnail 2
  • 4.5x4.5x3.8Waterproof Tact Switch SMT 260g thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

CAX 4.5x4.5x3.8Waterproof Tact Switch SMT 260gRoHS

Manufacturer
CAXAsian Brands
MPN
4.5x4.5x3.8Waterproof Tact Switch SMT 260g
LCSC Part #
C39832242
Packaging
SMD-4P,4.5x4.5mm
Customer #
Key Attributes
12V Without Bracket 4.5mm Round Button No SPST 4.5mm 50mA SMD-4P,4.5x4.5mm Tactile Switches RoHS
Datasheetpdf iconCAX 4.5x4.5x3.8Waterproof Tact Switch SMT 260g

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCAX
PackagingSMD-4P,4.5x4.5mm
Voltage Rating12V
with BracketWithout Bracket
Width4.5mm
Installation MethodSurface Mount,Vertical
PressForce2.6N
Termination StyleGull Wing
Actuator StyleRound Button
With LampNo
CircuitSPST
Length4.5mm
Contact Current50mA
Height3.8mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece
In-Stock: 590
590 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0765$ 0.0727$ 0.73
100+$ 0.0618$ 0.0588$ 5.88
300+$ 0.0545$ 0.0518$ 15.54
1,000+$ 0.0404$ 0.0384$ 38.40
5,000+$ 0.036$ 0.0342$ 171.00
10,000+$ 0.0338$ 0.0322$ 322.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$