LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RUILON 1N4004 product image
  • 1N4004 thumbnail 1
  • 1N4004 thumbnail 2
  • 1N4004 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUILON 1N4004RoHS

Manufacturer
RUILONAsian Brands
MPN
1N4004
LCSC Part #
C39831963
Packaging
DO-41
Customer #
Key Attributes
DIODE STANDARD 400V 1A DO-41
Datasheetpdf iconRUILON 1N4004
In-Stock: 3,430
3,430 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0399$ 0.40
100+$ 0.0316$ 3.16
300+$ 0.0274$ 8.22
1,000+$ 0.0243$ 24.30
5,000+$ 0.0218$ 109.00
10,000+$ 0.0205$ 205.00
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerRUILON
PackagingDO-41
Operating Junction Temperature Range-55℃~+150℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)400V
Voltage - Forward(Vf@If)1.1V
Reverse Leakage Current (Ir)5uA@400V
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified1A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Low-cost construction
  • Low forward voltage drop
  • Low reverse leakage
  • High forward surge current capability
  • Guaranteed high-temperature soldering: 260℃/10 sec, 375℃ (9.5mm) lead length, pull strength 5 lbs (2.3kg)