RUILON RL0201Q0501UC
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | RL0201Q0501UC |
| LCSC Part # | C39831950 |
| Package | DFN0603-2 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 25VC DFN0603-2 |
| Description | 5A 120W 25V 6.5V Bidirectional 5V DFN0603-2 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Package | DFN0603-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,240 
9,240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0329 $ 0.0264 | $ 0.53 |
200+ | $ 0.0253 $ 0.0203 | $ 4.06 |
600+ | $ 0.0211 $ 0.0169 | $ 10.14 |
2,000+ | $ 0.0186 $ 0.0149 | $ 29.80 |
10,000+ | $ 0.0164 $ 0.0132 | $ 132.00 |
20,000+ | $ 0.0152 $ 0.0122 | $ 244.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$