RUILON RL20108Q252C
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | RL20108Q252C |
| LCSC Part # | C39831947 |
| Package | DFN2010-8 |
| Customer # | |
| Key Attributes | TVS DIODE 2.5VWM 10VC DFN2010-8 |
| Description | 20A@8/20us 10V 200W 3V Bidirectional 2.5V DFN2010-8 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Package | DFN2010-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,495 
2,495
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3187 $ 0.2231 | $ 1.12 |
50+ | $ 0.2502 $ 0.1752 | $ 8.76 |
150+ | $ 0.2209 $ 0.1547 | $ 23.21 |
500+ | $ 0.1843 $ 0.1291 | $ 64.55 |
2,500+ | $ 0.168 $ 0.1176 | $ 294.00 |
5,000+ | $ 0.1582 $ 0.1108 | $ 554.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$