RUILON SM8S24CA
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | SM8S24CA |
| LCSC Part # | C39831922 |
| Package | DO-218AB |
| Customer # | |
| Key Attributes | 24VWM 38.9VC DO-218AB |
| Description | 170A 6.6kW 38.9V 26.7V Bidirectional 24V DO-218AB TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Package | DO-218AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
395 
395
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9945 $ 1.5956 | $ 1.60 |
10+ | $ 1.6883 $ 1.3507 | $ 13.51 |
30+ | $ 1.4967 $ 1.1974 | $ 35.92 |
100+ | $ 1.299 $ 1.0392 | $ 103.92 |
500+ | $ 1.2115 $ 0.9692 | $ 484.60 |
1,000+ | $ 1.1723 $ 0.9379 | $ 937.90 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$