LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RUILON SMCJ18A product image
  • SMCJ18A thumbnail 1
  • SMCJ18A thumbnail 2
  • SMCJ18A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUILON SMCJ18ARoHS

Manufacturer
RUILONAsian Brands
MPN
SMCJ18A
LCSC Part #
C39831911
Packaging
DO-214AB(SMC)
Customer #
Key Attributes
TVS DIODE 18VWM 29.2VC DO-214AB(SMC)
Datasheetpdf iconRUILON SMCJ18A
In-Stock: 450
450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2927$ 1.46
50+$ 0.2319$ 11.60
150+$ 0.2058$ 30.87
500+$ 0.1733$ 86.65
2,500+$ 0.1588$ 397.00
5,000+$ 0.1501$ 750.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerRUILON
PackagingDO-214AB(SMC)
Clamping Voltage29.2V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)51.4A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown22.1V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)18V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The SMCJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

AI Translation
  • Low profile package
  • Very fast response time
  • Halogen free and RoHS compliant
  • Low incremental surge resistance
  • Typical IR less than 1μA above 10V
  • For surface mounted applications to optimize board space
  • Compatible with industrial standard package DO - 214AB
  • 1500W peak pulse power capability with at 10/1000μs waveform, repetition rate (duty cycle): 0.01%