LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
RUILON SMD1812P010TF/60 product image
  • SMD1812P010TF/60 thumbnail 1
  • SMD1812P010TF/60 thumbnail 2
  • SMD1812P010TF/60 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUILON SMD1812P010TF/60RoHS

Manufacturer
RUILONAsian Brands
MPN
SMD1812P010TF/60
LCSC Part #
C39831902
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 60V 100mA 1812
Datasheetpdf iconRUILON SMD1812P010TF/60
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1404$ 0.1264$ 0.63
50+$ 0.1099$ 0.0990$ 4.95
150+$ 0.0947$ 0.0853$ 12.80
500+$ 0.0833$ 0.0750$ 37.50
2,500+$ 0.0742$ 0.0668$ 167.00
5,000+$ 0.0696$ 0.0627$ 313.50
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerRUILON
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current100mA
Pitch-
Current - Max30A
Power Dissipation800mW
Trip Current300mA
Height1.1mm
Length4.73mm
Width3.41mm
Time to Trip(Max)1.5s
Resistance @ 25℃750mΩ
Resistance - Post Trip (R1) (Max)15Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The 1812 series provides miniature surface mount resettable over-current protection with holding current from 0.1A to 4.0A. This series is suitable for ultra portable applications where space is at a premium and the device current is low.

Features

AI Translation
  • I(hold): 0.1~4.0A
  • Very high voltage surge capabilities
  • MSL Level 2
  • Available in lead-free version
  • Fast response to fault current
  • RoHS compliant, Lead-Free and Halogen-Free
  • Low resistance
  • Compact design saves board space
  • Compatible with high temperature solders

Applications

AI Translation
  • USB peripherals PDAs / digital cameras
  • Disk drives Game console port
  • CD-ROMs protection
  • General electronics Plug and play protection
  • Disk drives for motherboards
  • Set-top-box and HDMI peripherals Mobile Internet Device Mobile phones - battery (MID) and port protection