RUILON SMDJ36A
| Manufacturer | RUILONAsian Brands |
| MPN | SMDJ36A |
| LCSC Part # | C39831897 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | TVS DIODE 36VWM 58.1VC SMC(DO-214AB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 58.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 51.64A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Voltage - Breakdown | 44.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMDJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- Low profile package
- Matte tin lead–free Plated
- Halogen free and RoHS compliant
- Low incremental surge resistance
- Typical IR less than 2μA above 10V
- Compatible with industrial standard package DO-214AB
- For surface mounted applications to optimize board space
- 3000W peak pulse power capability with at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
In-Stock: 2,648
2,648 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4525$ 0.4073 | $ 0.41 |
| 10+ | $ 0.3509$ 0.3159 | $ 3.16 |
| 30+ | $ 0.3065$ 0.2759 | $ 8.28 |
| 100+ | $ 0.2525$ 0.2273 | $ 22.73 |
| 500+ | $ 0.2287$ 0.2059 | $ 102.95 |
| 1,000+ | $ 0.2128$ 0.1916 | $ 191.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 58.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 51.64A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Voltage - Breakdown | 44.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMDJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- Low profile package
- Matte tin lead–free Plated
- Halogen free and RoHS compliant
- Low incremental surge resistance
- Typical IR less than 2μA above 10V
- Compatible with industrial standard package DO-214AB
- For surface mounted applications to optimize board space
- 3000W peak pulse power capability with at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



