RUILON SS36(SMB)
| Manufacturer | RUILONAsian Brands |
| MPN | SS36(SMB) |
| LCSC Part # | C39831879 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | RUILON | |
| Packaging | SMB | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 700mV@3A | |
| Reverse Leakage Current (Ir) | 500uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Metal-silicon junction, majority carrier conduction
- Surface mount application
- Low power consumption, high efficiency
- High forward surge current capability
- Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications
In-Stock: 2,750
2,750 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1174$ 0.1057 | $ 0.53 |
| 50+ | $ 0.1032$ 0.0929 | $ 4.65 |
| 150+ | $ 0.0971$ 0.0874 | $ 13.11 |
| 500+ | $ 0.0895$ 0.0806 | $ 40.30 |
| 3,000+ | $ 0.0861$ 0.0775 | $ 232.50 |
| 6,000+ | $ 0.0841$ 0.0757 | $ 454.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | RUILON | |
| Packaging | SMB | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 700mV@3A | |
| Reverse Leakage Current (Ir) | 500uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Metal-silicon junction, majority carrier conduction
- Surface mount application
- Low power consumption, high efficiency
- High forward surge current capability
- Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



