Broadcom HFBR-1415PMZ
| Manufacturer | |
| Mfr. Part # | HFBR-1415PMZ |
| LCSC Part # | C39827368 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | Low-cost, 820 nm mini-link fiber optic components with ST, SMA, SC, and FC ports |
| Description | 820nm Through Hole Fiber Optic Transmitters - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transmitters - Discrete | |
| Manufacturer | Broadcom | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
In-Stock:
59
59
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 28.4657 | $ 28.47 |
30+ | $ 27.4925 | $ 824.78 |
Standard Packaging 15/Full
Tube | ||
Better price for more quantity?
$