onsemi FCD380N60E
| Manufacturer | |
| MPN | FCD380N60E |
| LCSC Part # | C398044 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 10.2A TO-252(DPAK) |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-252(DPAK) | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 1.26nF | |
| Current - Continuous Drain(Id) | 10.2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 106W | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| RDS(on) | 380mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.77nF | |
| Gate Charge(Qg) | 45nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-252(DPAK) | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 1.26nF | |
| Current - Continuous Drain(Id) | 10.2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 106W | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| RDS(on) | 380mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.77nF | |
| Gate Charge(Qg) | 45nC@10V | |
| Type | N-Channel |
Introduction
SuperFET® II MOSFET is a brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET easy-drive series offers slightly slower rise and fall times compared to the SuperFET II MOSFET series. Noted by the "E" part number suffix, this family helps manage EMI issues and allows for easier design implementation. For faster switching in applications where switching losses must be at an absolute minimum, please consider the SuperFET II MOSFET series.
Features
- 650V at Tj = 150°C
- Typ. RDS(on) = 320 mΩ
- Ultra Low Gate Charge (Typ. Qg = 34 nC)
- Low Effective Output Capacitance (Typ. Coss(eff.) = 97 pF)
- 100% Avalanche Tested
- An Integrated Gate Resistor
- RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5194$ 1.2308 | $ 1.23 |
| 10+ | $ 1.27$ 1.0287 | $ 10.29 |
| 30+ | $ 1.1332$ 0.9179 | $ 27.54 |
| 100+ | $ 0.9786$ 0.7927 | $ 79.27 |
| 500+ | $ 0.911$ 0.7380 | $ 369.00 |
| 1,000+ | $ 0.8789$ 0.7120 | $ 712.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-252(DPAK) | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 1.26nF | |
| Current - Continuous Drain(Id) | 10.2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 106W | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| RDS(on) | 380mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.77nF | |
| Gate Charge(Qg) | 45nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-252(DPAK) | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 1.26nF | |
| Current - Continuous Drain(Id) | 10.2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 106W | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| RDS(on) | 380mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.77nF | |
| Gate Charge(Qg) | 45nC@10V | |
| Type | N-Channel |
Introduction
SuperFET® II MOSFET is a brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET easy-drive series offers slightly slower rise and fall times compared to the SuperFET II MOSFET series. Noted by the "E" part number suffix, this family helps manage EMI issues and allows for easier design implementation. For faster switching in applications where switching losses must be at an absolute minimum, please consider the SuperFET II MOSFET series.
Features
- 650V at Tj = 150°C
- Typ. RDS(on) = 320 mΩ
- Ultra Low Gate Charge (Typ. Qg = 34 nC)
- Low Effective Output Capacitance (Typ. Coss(eff.) = 97 pF)
- 100% Avalanche Tested
- An Integrated Gate Resistor
- RoHS Compliant
C398044 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



