DIODES DMP3007SPS-13
| Manufacturer | |
| Mfr. Part # | DMP3007SPS-13 |
| LCSC Part # | C397981 |
| Package | PowerDI5060-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 90A PowerDI5060-8 |
| Description | P-Channel 30V 90A 80W Surface Mount PowerDI5060-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | PowerDI5060-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,576
1,576
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7037 $ 0.5771 | $ 0.58 |
10+ | $ 0.5759 $ 0.4723 | $ 4.72 |
30+ | $ 0.5112 $ 0.4192 | $ 12.58 |
100+ | $ 0.4481 $ 0.3675 | $ 36.75 |
500+ | $ 0.4102 $ 0.3364 | $ 168.20 |
1,000+ | $ 0.3913 $ 0.3209 | $ 320.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$