DIODES ZXLD1350ET5TA
| Manufacturer | |
| Mfr. Part # | ZXLD1350ET5TA |
| LCSC Part # | C397970 |
| Package | TSOT-23-5 |
| Customer # | |
| Key Attributes | 30V 350mA LED DRIVER with AEC-Q100 |
| Description | 1MHz Buck 1 DC-DC 350mA 7V~30V TSOT-23-5 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | DIODES | |
| Package | TSOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,681
2,681
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9593 | $ 0.96 |
10+ | $ 0.7952 | $ 7.95 |
30+ | $ 0.7147 | $ 21.44 |
100+ | $ 0.6326 | $ 63.26 |
500+ | $ 0.5843 | $ 292.15 |
1,000+ | $ 0.5602 | $ 560.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$