DIODES FMMT459TA
| Manufacturer | |
| MPN | FMMT459TA |
| LCSC Part # | C397955 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 450V 150mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 450V | |
| Emitter-Base Voltage VEBO | 8.1V | |
| DC Current Gain | 50 | |
| Pd - Power Dissipation | 806mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 150mA | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 60mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- BVCEV > 500V
- BVECV > 6V reverse blocking
- Ic = 150mA high Continuous Collector Current
- ICM Up to 500mA Peak Pulse Current
- 625mW Power Dissipation
- Low Saturation Voltage < -90mV @ 50mA
- Excellent hFE Characteristics Up To 120mA
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Off-line switching applications
- RCD circuits
- PFC disable switch in PSU
- Emergency lighting
- Piezo actuators
- Telecom protected line switching
In-Stock: 410
410 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2199 | $ 1.10 |
| 50+ | $ 0.1843 | $ 9.22 |
| 150+ | $ 0.1691 | $ 25.37 |
| 500+ | $ 0.15 | $ 75.00 |
| 3,000+ | $ 0.1344 | $ 403.20 |
| 6,000+ | $ 0.1293 | $ 775.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 450V | |
| Emitter-Base Voltage VEBO | 8.1V | |
| DC Current Gain | 50 | |
| Pd - Power Dissipation | 806mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 150mA | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 60mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- BVCEV > 500V
- BVECV > 6V reverse blocking
- Ic = 150mA high Continuous Collector Current
- ICM Up to 500mA Peak Pulse Current
- 625mW Power Dissipation
- Low Saturation Voltage < -90mV @ 50mA
- Excellent hFE Characteristics Up To 120mA
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Off-line switching applications
- RCD circuits
- PFC disable switch in PSU
- Emergency lighting
- Piezo actuators
- Telecom protected line switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



