AnBon BAV21W
| Manufacturer | AnBonAsian Brands |
| MPN | BAV21W |
| LCSC Part # | C397643 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE GP 200V 200mA SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | AnBon | |
| Packaging | SOD-123 | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- General-purpose switching applications
- High conductivity
- Silicon epitaxial planar die
- Lead-free device compliant with RoHS
- Halogen-free compliant
- Epoxy resin: UL94-V0 flame retardant
- Case: molded plastic, SOD-123 package
- Terminals: tin-plated, solderability per Method 2026
- Polarity: indicated by cathode band
- Mounting position: any
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0137$ 0.0131 | $ 0.66 |
| 500+ | $ 0.0107$ 0.0102 | $ 5.10 |
| 3,000+ | $ 0.009$ 0.0086 | $ 25.80 |
| 6,000+ | $ 0.008$ 0.0076 | $ 45.60 |
| 24,000+ | $ 0.0071$ 0.0068 | $ 163.20 |
| 51,000+ | $ 0.0067$ 0.0064 | $ 326.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | AnBon | |
| Packaging | SOD-123 | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- General-purpose switching applications
- High conductivity
- Silicon epitaxial planar die
- Lead-free device compliant with RoHS
- Halogen-free compliant
- Epoxy resin: UL94-V0 flame retardant
- Case: molded plastic, SOD-123 package
- Terminals: tin-plated, solderability per Method 2026
- Polarity: indicated by cathode band
- Mounting position: any
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



