KNSCHA MMK563J1000V82CB0210
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | MMK563J1000V82CB0210 |
| LCSC Part # | C3975306 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 56nF ±5% 1kV TH |
| Description | 56nF -40℃~+105℃ ±5% 1kV Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
150 
150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2578 | $ 1.29 |
50+ | $ 0.2038 | $ 10.19 |
200+ | $ 0.1743 | $ 34.86 |
400+ | $ 0.1454 | $ 58.16 |
2,000+ | $ 0.1326 | $ 265.20 |
4,000+ | $ 0.1248 | $ 499.20 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$