KNSCHA MMK823J1000V82CB0203
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | MMK823J1000V82CB0203 |
| LCSC Part # | C3975302 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 82nF ±5% 1kV TH |
| Description | 82nF -40℃~+105℃ ±5% 1kV Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2574 $ 0.2446 | $ 1.22 |
50+ | $ 0.2046 $ 0.1944 | $ 9.72 |
200+ | $ 0.1756 $ 0.1669 | $ 33.38 |
400+ | $ 0.1474 $ 0.1401 | $ 56.04 |
2,000+ | $ 0.1348 $ 0.1281 | $ 256.20 |
4,000+ | $ 0.1272 $ 0.1209 | $ 483.60 |
Standard Packaging 200/Full
Bag | ||